Part Details for 6051.0074 by Schurter Electronic Components
Overview of 6051.0074 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6051.0074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1983
|
Newark | 0609/3030 Interconnection Cord 10A 70 C |Schurter 6051.0074 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
6051.0074
|
Avnet Abacus | SRT6051.0074 (Alt: 6051.0074) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 6051.0074
6051.0074 CAD Models
6051.0074 Part Data Attributes:
|
6051.0074
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.0074
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13, UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 6051.0074
This table gives cross-reference parts and alternative options found for 6051.0074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6051.0074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43R01-2311 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | 6051.0074 vs 43R01-2311 |
43R01-1121 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | 6051.0074 vs 43R01-1121 |
43R01-1111 | Mains Power Connector, 10A, 250VAC, Female, Screw Terminal, Plug, ROHS COMPLIANT | Power Dynamics Inc | 6051.0074 vs 43R01-1111 |