-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, DPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5239
|
Newark | 6050 Felcom-Components 10A/Carton Box |Schurter 6050.5510 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $14.0400 | Buy Now |
DISTI #
6050.5510-ND
|
DigiKey | SWITCH ROCKER DPST 15A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
49 In Stock |
|
$8.9062 / $11.5800 | Buy Now |
DISTI #
6050.5510
|
Avnet Americas | 6050 FELCOM-COMPONENTS 10A - Boxed Product (Development Kits) (Alt: 6050.5510) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$8.6925 / $10.1931 | Buy Now |
DISTI #
693-6050.5510
|
Mouser Electronics | Rocker Switches 6050 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$9.6500 / $9.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 22 Weeks Container: Box | 0Box |
|
$8.6900 | Buy Now |
|
Onlinecomponents.com | 6050 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$9.7800 / $14.2500 | Buy Now |
DISTI #
6050.5510
|
TME | 6050.5510 Min Qty: 1 | 0 |
|
$3.9000 / $5.5700 | RFQ |
DISTI #
6050.5510
|
Avnet Abacus | 6050 FELCOM-COMPONENTS 10A (Alt: 6050.5510) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6050 FELCOM-COMPONENTS 10A RoHS: Compliant | 0 |
|
$9.7800 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6050.5510
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6050.5510
Schurter Electronic Components
Rocker Switch, DPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 25 mm | |
Body Height | 21 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |