Part Details for 605-93-648-11-480000 by Mill-Max Mfg Corp
Overview of 605-93-648-11-480000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-8000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP STB, Right Angle, Header. | |
10106134-8000001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 8HDP | |
SIT8103AC-22-33E-48.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for 605-93-648-11-480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60593-64811480000-ND
|
DigiKey | SOCKET CARRIER LOWPRO .600 48POS Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5738 | Buy Now |
DISTI #
575-60593648114800
|
Mouser Electronics | IC & Component Sockets 200u SN/PB over 100u" NI 48P RoHS: Not Compliant | 0 |
|
$13.7200 / $15.0200 | Order Now |
DISTI #
000000000000405668
|
Sager | IC & Component Sockets 200u SN/PB over 100u NI 48P Min Qty: 50 | 0 |
|
$6.9400 / $23.8900 | Buy Now |
Part Details for 605-93-648-11-480000
605-93-648-11-480000 CAD Models
605-93-648-11-480000 Part Data Attributes
|
605-93-648-11-480000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
605-93-648-11-480000
Mill-Max Mfg Corp
IC Socket, DIP48, 48 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 48 |
Alternate Parts for 605-93-648-11-480000
This table gives cross-reference parts and alternative options found for 605-93-648-11-480000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 605-93-648-11-480000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
605-43-648-11-480000 | IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 605-93-648-11-480000 vs 605-43-648-11-480000 |