Part Details for 605-93-420-11-480000 by Mill-Max Mfg Corp
Overview of 605-93-420-11-480000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605-93-420-11-480000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60593-42011480000-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7175 | Buy Now |
DISTI #
575-60593420114800
|
Mouser Electronics | IC & Component Sockets 200u SN/PB over 100u" NI 20P RoHS: Not Compliant | 0 |
|
$7.4400 / $9.5000 | Order Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
000000000000405657
|
Sager | IC & Component Sockets 200u SN/PB over 100u NI 20P Min Qty: 50 | 0 |
|
$3.1700 / $17.6000 | Buy Now |
Part Details for 605-93-420-11-480000
605-93-420-11-480000 CAD Models
605-93-420-11-480000 Part Data Attributes
|
605-93-420-11-480000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
605-93-420-11-480000
Mill-Max Mfg Corp
IC Socket, DIP20, 20 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 20 |