Part Details for 605-93-096-11-04148 by Mill-Max Mfg Corp
Overview of 605-93-096-11-04148 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98426-S06-04-148LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. | |
98426-G06-04-148LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 8 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 605-93-096-11-04148
605-93-096-11-04148 CAD Models
605-93-096-11-04148 Part Data Attributes
|
605-93-096-11-04148
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
605-93-096-11-04148
Mill-Max Mfg Corp
IC Socket, PGA96, 96 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA96 | |
Housing Material | POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 96 |