Datasheets
605-4T23R7-FB1220 by: RCD Components Inc

Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033,

Part Details for 605-4T23R7-FB1220 by RCD Components Inc

Overview of 605-4T23R7-FB1220 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 605-4T23R7-FB1220

605-4T23R7-FB1220 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

605-4T23R7-FB1220 Part Data Attributes

605-4T23R7-FB1220 RCD Components Inc
Buy Now Datasheet
Compare Parts:
605-4T23R7-FB1220 RCD Components Inc Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Welded
Lead Length 304.8 mm
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 8.2 mm
Package Length 15.2 mm
Package Style Axial
Package Width 8.5 mm
Packing Method Bulk
Rated Power Dissipation (P) 7.5 W
Resistance 23.7 Ω
Resistor Type FIXED RESISTOR
Size Code 6033
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Tolerance 1%
Working Voltage 160 V

Alternate Parts for 605-4T23R7-FB1220

This table gives cross-reference parts and alternative options found for 605-4T23R7-FB1220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 605-4T23R7-FB1220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
605-ER23R7-FB1220 Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-ER23R7-FB1220
605-3423R7-FB1220Q Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-3423R7-FB1220Q
605-23R7-FB1220Q Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-23R7-FB1220Q
605-1623R7-FB1220 Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-1623R7-FB1220
605-1423R7-FB1220Q Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-1423R7-FB1220Q
605-Q223R7-FB1220Q Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-Q223R7-FB1220Q
605-3423R7-FB1220W Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-3423R7-FB1220W
605-4R23R7-FB1220Q Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-4R23R7-FB1220Q
605-E23R7-FB1220W Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-E23R7-FB1220W
605-E23R7-FB1220Q Fixed Resistor, Wire Wound, 7.5W, 23.7ohm, 160V, 1% +/-Tol, 20ppm/Cel, 6033, RCD Components Inc 605-4T23R7-FB1220 vs 605-E23R7-FB1220Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 605-4T23R7-FB1220 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 605-4T23R7-FB1220 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 605-4T23R7-FB1220 would you like to use for your alert(s)?
  • Please alert me when 605-4T23R7-FB1220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 605-4T23R7-FB1220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 605-4T23R7-FB1220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 605-4T23R7-FB1220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 605-4T23R7-FB1220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 605-4T23R7-FB1220 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: