605-2T3R16-FB1250
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033,

Overview of 605-2T3R16-FB1250 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 605-2T3R16-FB1250 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 605-2T3R16-FB1250 by RCD Components Inc

605-2T3R16-FB1250
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Welded
Lead Length
304.8 mm
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Height
8.2 mm
Package Length
15.2 mm
Package Style
Axial
Package Width
8.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
7.5 W
Resistance
3.16 Ω
Resistor Type
FIXED RESISTOR
Size Code
6033
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Tolerance
1%
Working Voltage
160 V
Want to compare parts?
  1. 605-2T3R16-FB1250
    RCD Components Inc
    Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033,
    VS

Alternate Parts for 605-2T3R16-FB1250

This table gives cross-reference parts and alternative options found for 605-2T3R16-FB1250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 605-2T3R16-FB1250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
605-4R3R16-FB1250W Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-4R3R16-FB1250W
605-ER3R16-FB1250 Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-ER3R16-FB1250
605-413R16-FB1250W Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-413R16-FB1250W
605-LRR3R16-FB1250W Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-LRR3R16-FB1250W
605-Q3R16-FB1250Q Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-Q3R16-FB1250Q
605-3R16-FB1250W Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-3R16-FB1250W
605-413R16-FB1250 Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-413R16-FB1250
605-LR3R16-FB1250 Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-LR3R16-FB1250
605-LM3R16-FB1250Q Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-LM3R16-FB1250Q
605-Q23R16-FB1250W Fixed Resistor, Wire Wound, 7.5W, 3.16ohm, 160V, 1% +/-Tol, 50ppm/Cel, 6033, RCD Components Inc 605-2T3R16-FB1250 vs 605-Q23R16-FB1250W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 605-2T3R16-FB1250 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 605-2T3R16-FB1250 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 605-2T3R16-FB1250 would you like to use for your alert(s)?
  • Please alert me when 605-2T3R16-FB1250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 605-2T3R16-FB1250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 605-2T3R16-FB1250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 605-2T3R16-FB1250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 605-2T3R16-FB1250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 605-2T3R16-FB1250 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: