Part Details for 604D452G030JT5DD526 by Barker Microfarads (BMI)
Overview of 604D452G030JT5DD526 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604D452G030JT5DD526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39018/07-0277M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 4500UF 30V -10%/+75% K5 Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now |