Part Details for 604GP04PSB by Marathon Special Products
Overview of 604GP04PSB by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604GP04PSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M6279
|
Newark | Terminal Block, 4 Position, 12-10Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:4Awg, Pitch Spacing:22.2Mm, Rated Current:70A, Rated Voltage:600V, Product Range:-, No. Of Rows:2Rows Rohs Compliant: Yes |Marathon Special Products 604GP04PSB RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3300 | Buy Now |
Part Details for 604GP04PSB
604GP04PSB CAD Models
604GP04PSB Part Data Attributes
|
604GP04PSB
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
604GP04PSB
Marathon Special Products
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |