604D471F100JL5
Barker Microfarads (BMI)
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED-4

Overview of 604D471F100JL5 by Barker Microfarads (BMI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 604D471F100JL5 by Barker Microfarads (BMI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 604D471F100JL5 by Barker Microfarads (BMI)

604D471F100JL5
Barker Microfarads (BMI)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BARKER MICROFARADS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
340 mΩ
Leakage Current
0.108395 mA
Manufacturer Series
604D
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Polarity
POLARIZED
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
697.5 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 604D471F100JL5
    Barker Microfarads (BMI)
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED-4
    VS

Alternate Parts for 604D471F100JL5

This table gives cross-reference parts and alternative options found for 604D471F100JL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 604D471F100JL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
604D471F100JL7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Chemi-Con 604D471F100JL5 vs 604D471F100JL7
601D477F100GP2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 604D471F100JL5 vs 601D477F100GP2
601D477F100GP1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 604D471F100JL5 vs 601D477F100GP1
604D471F100JL7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED-4 Barker Microfarads (BMI) 604D471F100JL5 vs 604D471F100JL7
601D477F100GP1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED United Chemi-Con Inc 604D471F100JL5 vs 601D477F100GP1
601D477F100JJ3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 604D471F100JL5 vs 601D477F100JJ3
601D477F100GP7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 604D471F100JL5 vs 601D477F100GP7
601D477F100JJ1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, AXIAL LEADED United Chemi-Con Inc 604D471F100JL5 vs 601D477F100JJ1
601D477F100JJ7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 604D471F100JL5 vs 601D477F100JJ7
601D477F100GP3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 604D471F100JL5 vs 601D477F100GP3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 604D471F100JL5 by Barker Microfarads (BMI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 604D471F100JL5 by Barker Microfarads (BMI)

Select Manufacturer
Which Manufacturer of 604D471F100JL5 would you like to use for your alert(s)?
  • Please alert me when 604D471F100JL5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 604D471F100JL5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 604D471F100JL5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 604D471F100JL5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 604D471F100JL5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 604D471F100JL5 by Barker Microfarads (BMI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: