6049A
Description: Interconnection Device

Overview of 6049A by Pomona Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6049A by Pomona Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70197831
RS Passive Oscilloscope Probe,150 MHz,10:1,300 V, CAT 1,10 Mohm,10-30 pF,1.2m Cable | Pomona Electronics 6049A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 0
  • 1 $59.3500
  • 5 $57.5700
  • 10 $56.6800
$56.6800 / $59.3500 RFQ
Onlinecomponents.com Cable Assembly Round 1.2m Probe Set to Probe Set RoHS: Compliant 2 In Stock
  • 1 $180.1500
  • 5 $62.5800
  • 10 $61.2200
$61.2200 / $180.1500 Buy Now
DISTI # 51656587
Verical Lead Wire 1.2m Test Probe to BNC Min Qty: 1 Package Multiple: 1 Date Code: 1402 Americas - 1
  • 1 $234.1950
  • 5 $81.3540
  • 10 $79.5860
$79.5860 / $234.1950 Buy Now
Master Electronics Cable Assembly Round 1.2m Probe Set to Probe Set RoHS: Compliant 2 In Stock
  • 1 $180.1500
  • 5 $62.5800
  • 10 $61.2200
$61.2200 / $180.1500 Buy Now

CAD Models for 6049A by Pomona Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6049A by Pomona Electronics

6049A
Pomona Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POMONA ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
STANDARD: IEC 1010-2-031
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 6049A
    Pomona Electronics
    Interconnection Device
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6049A by Pomona Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6049A by Pomona Electronics

Select Manufacturer
Which Manufacturer of 6049A would you like to use for your alert(s)?
  • Please alert me when 6049A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6049A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6049A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6049A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6049A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6049A by Pomona Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: