Part Details for 60473 by Desco Industries Inc
Overview of 60473 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1061
|
Newark | Ionizer, Overhead, 3-Fan,120Vac, Ionizer Type:Overhead, Supply Voltage Vac:120V, Product Range:-, Flow Rate Max:300Cfm, Height:3.5", Plug Type:Us, Width:6.5" Rohs Compliant: Yes |Desco 60473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,197.5900 | Buy Now |
DISTI #
16-1493-ND
|
DigiKey | IONIZER OVERHEAD 120/220VAC 3FAN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3 In Stock |
|
$1,197.5900 | Buy Now |
DISTI #
809-60473
|
Mouser Electronics | Anti-Static Control Products IONIZER OVERHEAD 3 FAN | 0 |
|
$1,287.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,180.3800 / $1,269.1700 | Buy Now | |
DISTI #
4337894
|
element14 Asia-Pacific | IONIZER, OVERHEAD, 3-FAN,120VAC RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$3,245.6673 | Buy Now |
DISTI #
4337894
|
Farnell | IONIZER, OVERHEAD, 3-FAN,120VAC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$1,274.9431 | Buy Now |
DISTI #
548ST6047
|
Techni-Tool, Inc. | Desco 60473 37" Chargebuster Overhead Ionizer | 16 |
|
$1,287.4100 | Buy Now |
DISTI #
548ST6047
|
TestEquity LLC | Desco 60473 37" Chargebuster Overhead Ionizer | 16 |
|
$1,287.4100 | Buy Now |