Part Details for 60434-1 by TE Connectivity
Overview of 60434-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE291660434 | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, No Shield, Grey Housing, No Panel Stops | |
10137926-0434LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Natural Color, 4 Positions, Non GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 60434-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B8868
|
Newark | .187 Ff Tab 20-16 016Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 60434-1 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 | Buy Now |
DISTI #
A137002CT-ND
|
DigiKey | CONN QC TAB 16-20AWG 0.187 CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50506 In Stock |
|
$0.1477 / $0.3300 | Buy Now |
DISTI #
60434-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG M 24.26mm 3.68mm Pre-Tin Strip - Tape and Reel (Alt: 60434-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1565 | Buy Now |
DISTI #
571-60434-1
|
Mouser Electronics | Terminals .187 FF TAB 20-16 RoHS: Compliant | 50000 |
|
$0.1440 / $0.1660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 25000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
DISTI #
AMP60434-1
|
Heilind Electronics | .187 FF TAB 20-16 016PTPBR | Americas - 0 in Stock |
|
$0.1737 | Buy Now |
|
Onlinecomponents.com | FF 187 TAB 20-16AWG TPBR RoHS: Compliant | 0 |
|
$0.1513 / $0.4252 | Buy Now |
DISTI #
AMP60434-1
|
Interstate Connecting Components | .187 FF TAB 20-16 016PTPBR | 0 |
|
$0.1737 | Buy Now |
DISTI #
60434-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG M 24.26mm 3.68mm Pre-Tin Strip (Alt: 60434-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 25000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
60434-1
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG M 24.26mm 3.68mm Pre-Tin Strip (Alt: 60434-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 12500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |