Part Details for 6041B# by Pomona Electronics
Overview of 6041B# by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
927-6041-B5H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Vertical Receptacle HSD, 6-pair, 6-column, 100ohms. |
Price & Stock for 6041B#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9936
|
Newark | All.clip, Ex-Large Iec1010, Bulk Pack |Pomona 6041B# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9900 | Buy Now |
DISTI #
501-6041B#-ND
|
DigiKey | GATOR CLIP STEEL INSUL 20A 1PAIR Min Qty: 500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4875 | Buy Now |
DISTI #
676-6041B#
|
Mouser Electronics | Test Clips ALL.CLIP, EX-LARGE IEC1010, BULK PACK | 0 |
|
$19.4900 / $20.3900 | Order Now |
DISTI #
71226033
|
RS | ALL.CLIP, EX-LARGE IEC1010, BULK PACK | Pomona Electronics 6041B# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9000 / $19.4900 | RFQ |
|
Onlinecomponents.com | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$20.3900 / $23.9900 | Buy Now |
|
Master Electronics | Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port RoHS: Compliant | Alternative Product Available |
|
$20.3900 / $23.9900 | Buy Now |
DISTI #
35749.1
|
TestEquity LLC | Pomona 6041B# Alligator Clip w/Sheath Safety Jack, 20 A, 1000 V, Black and Red, Bulk, 6041B Series | 0 |
|
$23.9900 | Buy Now |