Part Details for 604-5 by Keystone Electronics Corp
Overview of 604-5 by Keystone Electronics Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-604-5-ND
|
DigiKey | TURRET BOARD 5POS 0.375" DUAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
58 In Stock |
|
$6.7232 / $9.8300 | Buy Now |
DISTI #
71171486
|
RS | Terminal Board, Turret,5 Terminal, Length 2.625 In, Width .5 In, Height 2.25 In | Keystone Electronics 604-5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9000 / $6.1200 | RFQ |
DISTI #
000000000000358845
|
Sager | Circuit Board Hardware - PCB TURRET TERM BOARD 1.125 X .75 | 0 |
|
Buy Now |
Part Details for 604-5
604-5 CAD Models
604-5 Part Data Attributes
|
604-5
Keystone Electronics Corp
Buy Now
|
Compare Parts:
604-5
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |