Part Details for 604-3 by Klein Tools Inc
Overview of 604-3 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 604-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5713
|
Newark | Screwdriver, Mini Cushion Grip, Phillips, Phillips Tip Size:#0, Blade Length:76Mm, Overall Length:146Mm, Product Range:-, Screwdriver Type:Phillips Rohs Compliant: Na |Klein Tools 604-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4900 | Buy Now |
DISTI #
1742-1552-ND
|
DigiKey | SCREWDRIVER PHILLIPS #0 5.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6900 / $10.1200 | Buy Now |
DISTI #
247-604-3
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers #0 Phillips Mini Screwdriver, 3-Inch, Cushion Grip | 0 |
|
$8.5400 / $9.4900 | Order Now |
DISTI #
70145255
|
RS | Mini Cushion Grip Phillips Screwdriver | Klein Tools 604-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6000 / $10.3200 | RFQ |
|
Onlinecomponents.com | Klein Tools Cushion-Grip 3 in. L Phillips Mini Screwdriver 1 pc RoHS: Compliant |
3 In Stock |
|
$6.9900 / $10.4600 | Buy Now |
|
Master Electronics | Klein Tools Cushion-Grip 3 in. L Phillips Mini Screwdriver 1 pc RoHS: Compliant |
3 In Stock |
|
$6.9900 / $10.4600 | Buy Now |