Part Details for 6039-004-304H by Visual Communications Company
Overview of 6039-004-304H by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-394KLD | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-393 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSD1260-393ML | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS |