Part Details for 6039-004-304H by Chicago Miniature Lighting LLC
Overview of 6039-004-304H by Chicago Miniature Lighting LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6039-004-304H
6039-004-304H CAD Models
6039-004-304H Part Data Attributes
|
6039-004-304H
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
6039-004-304H
Chicago Miniature Lighting LLC
SINGLE COLOR LED, HIGH EFFICIENCY GREEN, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.97 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 60 deg |
Alternate Parts for 6039-004-304H
This table gives cross-reference parts and alternative options found for 6039-004-304H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6039-004-304H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6039-004-304UR | SINGLE COLOR LED, ULTRA RED, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004-304UR |
6039-004-304S | SINGLE COLOR LED, HIGH EFFICIENCY RED, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004-304S |
6039-004-304Z | SINGLE COLOR LED, YELLOW, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004-304Z |
6039-004304S | Single Color LED, High Efficiency Red, Diffused, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 6039-004-304H vs 6039-004304S |
6039-004304UR | Single Color LED, Ultra Red, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004304UR |
6039-004304R | Single Color LED, High Efficiency Red, Diffused Light Red, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004304R |
6039-004-304H | SINGLE COLOR LED, HIGH EFFICIENCY GREEN, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004-304H |
6039-004-304Y | SINGLE COLOR LED, YELLOW, ROHS COMPLIANT PACKAGE-2 | Chicago Miniature Lighting LLC | 6039-004-304H vs 6039-004-304Y |
6039-004304S | Single Color LED, High Efficiency Red, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004304S |
6039-004304Z | Single Color LED, Yellow, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 6039-004-304H vs 6039-004304Z |