Part Details for 6036C-SL005 by Alpha Wire
Overview of 6036C-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6036C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Polypropylene 12 Conductors 20AWG 11.88mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$613.5300 / $648.8300 | Buy Now |
|
Master Electronics | Twisted Pair Cable Polypropylene 12 Conductors 20AWG 11.88mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 9 Factory Stock |
|
$613.5300 / $648.8300 | Buy Now |