-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA PCB End Launch Jack Flat Tab for 1.1mm PCB WR-SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1096
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60312202114512 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$5.6100 / $7.3800 | Buy Now |
DISTI #
732-13843-ND
|
DigiKey | SMA PCB END LAUNCH JACK FLAT TAB Min Qty: 1 Lead time: 16 Weeks Container: Tray |
183 In Stock |
|
$5.3920 / $7.1000 | Buy Now |
DISTI #
710-60312202114512
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA 1.1mm PCB JACK FLAT TAB RoHS: Compliant | 269 |
|
$5.3900 / $7.1000 | Buy Now |
DISTI #
78F5011
|
Bürklin Elektronik | SMA socket 50 Ω, solder connection, straight, 60312202114512 Min Qty: 1 | 55 |
|
$5.4542 / $7.1852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60312202114512
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60312202114512
Wurth Elektronik
SMA PCB End Launch Jack Flat Tab for 1.1mm PCB WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |