-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA PCB End Launch Jack Round Post for 1.1mm PCB WR-SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1093
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60312202114508 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$7.5900 / $11.0400 | Buy Now |
DISTI #
732-13840-ND
|
DigiKey | SMA PCB END LAUNCH JACK ROUND PO Min Qty: 1 Lead time: 16 Weeks Container: Tray |
148 In Stock |
|
$7.3040 / $10.6200 | Buy Now |
DISTI #
710-60312202114508
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-SMA 1.1mm PCB SMT LAUNCH JACK RND POST RoHS: Compliant | 92 |
|
$7.2900 / $10.6200 | Buy Now |
DISTI #
78F5008
|
Bürklin Elektronik | SMA socket 50 Ω, solder connection, straight, 60312202114508 Min Qty: 1 | 60 |
|
$7.3961 / $10.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60312202114508
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60312202114508
Wurth Elektronik
SMA PCB End Launch Jack Round Post for 1.1mm PCB WR-SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |