-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, U, Transverse, Copper, Tin,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8039
|
Newark | 6030B-Ttg Rohs Compliant: Yes |Boyd 6030B-TTG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.7500 | Buy Now |
DISTI #
75020264
|
RS | Stamped Heatsink, 6030B-TTG | Boyd 6030B-TTG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7230 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks | 0 |
|
$2.9600 | Buy Now |
DISTI #
6030B-TTG
|
TME | Heatsink: die-cut, U, TO220, black, L: 12.7mm, W: 25.4mm, H: 29.97mm Min Qty: 1000 | 0 |
|
$4.6700 | RFQ |
DISTI #
042603
|
Avnet Abacus | Heat Sink Passive TO220 Vertical ThruHole Copper 125CW Black Paint (Alt: 042603) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6030B-TTG
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
6030B-TTG
Boyd Corporation
Heat Sink, U, Transverse, Copper, Tin,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Boyd Corporation | |
Body Material | COPPER | |
Color | BLACK | |
Construction | U | |
Device Used On | TRANSISTOR | |
Fin Orientation | TRANSVERSE | |
Finish | TIN | |
Height | 29.97 mm | |
Length | 25.4 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |