Part Details for 603006001 by Altech Corporation
Results Overview of 603006001 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
603006001 Information
603006001 by Altech Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 603006001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK7729
|
Newark | Alligator Clip Ags20 Steel |Altech 603006001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.5000 | Buy Now |
DISTI #
603006001-ND
|
DigiKey | GATOR CLIP AGS20 STEEL 4MM S Min Qty: 250 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
845-603006001
|
Mouser Electronics | Test Clips | 0 |
|
$1.0800 / $1.1000 | Order Now |
DISTI #
70974672
|
RS | Alligator Clip AGS20 Steel,4mm socket, screw terminal, 5mm range | Altech Corp 603006001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks | 0 |
|
$1.0200 / $1.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.5000 | Buy Now |