There are no models available for this part yet.
Overview of 6030.475100A by ASC Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive |
CAD Models for 6030.475100A by ASC Capacitors
Part Data Attributes for 6030.475100A by ASC Capacitors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASC CAPACITORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
603
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6030.475100A
This table gives cross-reference parts and alternative options found for 6030.475100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6030.475100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-474J0100DB215B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6030.475100A vs MEF-474J0100DB215B |
5TY2ARB474JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.475100A vs 5TY2ARB474JRN |
MMT474J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.475100A vs MMT474J100BCK |
X621.47-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6030.475100A vs X621.47-5-100 |
MEF-474J0100DT1154 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6030.475100A vs MEF-474J0100DT1154 |
MEF-474J0100DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6030.475100A vs MEF-474J0100DT115B |
6TM2ARB474JAN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.475100A vs 6TM2ARB474JAN |
AMZF0100J47400000075 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6030.475100A vs AMZF0100J47400000075 |
QXN2A474JTP | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6030.475100A vs QXN2A474JTP |
6TX2ARB474JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.475100A vs 6TX2ARB474JCS |