6030.1820200A
ASC Capacitors
Description: Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED

Overview of 6030.1820200A by ASC Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060-30 Rochester Electronics LLC CLF1G0060-30 - 30W Broadband RF power GaN HEMT
603020002 Amphenol Communications Solutions QSFP+ 30AWG,2 meter, passive
603020005 Amphenol Communications Solutions QSFP+ 30AWG,5 meter, passive

CAD Models for 6030.1820200A by ASC Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6030.1820200A by ASC Capacitors

6030.1820200A
ASC Capacitors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASC CAPACITORS
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 6030.1820200A
    ASC Capacitors
    Film Capacitor, Polyester, 200V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 6030.1820200A

This table gives cross-reference parts and alternative options found for 6030.1820200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6030.1820200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TX2DRB184MAF CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6030.1820200A vs 6TX2DRB184MAF
6TX2DRB184MCS CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6030.1820200A vs 6TX2DRB184MCS
200MMW184MHPW7 CAPACITOR, METALLIZED FILM, POLYESTER, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6030.1820200A vs 200MMW184MHPW7
6TX2DRB184MAN CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6030.1820200A vs 6TX2DRB184MAN
6TX2DRB184MAM CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 6030.1820200A vs 6TX2DRB184MAM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6030.1820200A by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6030.1820200A by ASC Capacitors

  • Please alert me when 6030.1820200A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6030.1820200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6030.1820200A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6030.1820200A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6030.1820200A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6030.1820200A by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: