Part Details for 6030.0825100A by ASC Capacitors
Overview of 6030.0825100A by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for 6030.0825100A
6030.0825100A CAD Models
6030.0825100A Part Data Attributes
|
6030.0825100A
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
6030.0825100A
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 603 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 6030.0825100A
This table gives cross-reference parts and alternative options found for 6030.0825100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6030.0825100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1823JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6030.0825100A vs ECQB1823JF |
AMZ823J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.0825100A vs AMZ823J100BCK |
MDDSA2A823JT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6030.0825100A vs MDDSA2A823JT2C2 |
ECQB1823JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6030.0825100A vs ECQB1823JF3 |
MMHD0100J82300000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6030.0825100A vs MMHD0100J82300000075 |
5TY2ARB823JCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0825100A vs 5TY2ARB823JCS |
MMT823J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6030.0825100A vs MMT823J100RCK |
MDDSA2A823J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6030.0825100A vs MDDSA2A823J |
MDDSA2A823JT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6030.0825100A vs MDDSA2A823JT2C3 |
5TY2ARB823JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.0825100A vs 5TY2ARB823JRN |