Part Details for 6030.03320100A by ASC Capacitors
Overview of 6030.03320100A by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
603020002 | Amphenol Communications Solutions | QSFP+ 30AWG,2 meter, passive | |
603020005 | Amphenol Communications Solutions | QSFP+ 30AWG,5 meter, passive |
Part Details for 6030.03320100A
6030.03320100A CAD Models
6030.03320100A Part Data Attributes
|
6030.03320100A
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
6030.03320100A
ASC Capacitors
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | 603 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 6030.03320100A
This table gives cross-reference parts and alternative options found for 6030.03320100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6030.03320100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ABB333MCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.03320100A vs 6EB2ABB333MCS050AA |
6EB2ABB333MAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.03320100A vs 6EB2ABB333MAG050BA |
6EB2ARB333MAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.03320100A vs 6EB2ARB333MAM050BA |
6EB2ARB333MRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.03320100A vs 6EB2ARB333MRN050BA |
621.033-20-100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6030.03320100A vs 621.033-20-100 |
MDDSA2A333MT2C2 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6030.03320100A vs MDDSA2A333MT2C2 |
6EB2ARB333MAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.03320100A vs 6EB2ARB333MAN050BA |
X603.033-20-100 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6030.03320100A vs X603.033-20-100 |
6EB2ARB333MCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6030.03320100A vs 6EB2ARB333MCS050AA |
MDDS2A333MT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6030.03320100A vs MDDS2A333MT2C3 |