Part Details for 603 by Adafruit Industries
Overview of 603 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6101
|
Newark | Stainless Thin Conductive Yarn/Thick Conductive Thread - 30 Ft |Adafruit 603 (Alternate Part Number: 00051141560557 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 | Buy Now |
DISTI #
1528-1254-ND
|
DigiKey | THREAD 316L THIN CONDUCTIVE 35' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
34 In Stock |
|
$4.5000 | Buy Now |
DISTI #
485-603
|
Mouser Electronics | Adafruit Accessories Stainless Thin Conductive Yarn / Thick Conductive Thread - 30 ft RoHS: Compliant | 350 |
|
$4.5000 | Buy Now |
DISTI #
V99:2348_14717821
|
Arrow Electronics | Stainless Thin Conductive Yarn Thick Conductive Thread 30 Feet Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2032 | Americas - 5 |
|
$4.0515 / $5.5130 | Buy Now |
DISTI #
70928379
|
RS | Stainless Thin Conductive Yarn / Thick Conductive Thread - 30 ft | Adafruit Industries 603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5000 | RFQ |
Part Details for 603
603 CAD Models
603 Part Data Attributes:
|
603
Adafruit Industries
Buy Now
|
Compare Parts:
603
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |