Part Details for 603-3 by Klein Tools Inc
Overview of 603-3 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 603-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F5787
|
Newark | Screwdriver, Cushion-Grip, 76Mm, Phillips Tip Size:#1, Blade Length:76Mm, Overall Length:171Mm, Product Range:-, Blade Style:Round, Blade Tip Style:Phillips, Length:6-3/4", Screwdriver Type:Phillips Rohs Compliant: Na |Klein Tools 603-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 | Buy Now |
DISTI #
1742-1359-ND
|
DigiKey | SCREWDRIVER PHILLIPS #1 6.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
48 In Stock |
|
$9.1788 / $10.9000 | Buy Now |
DISTI #
247-603-3
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers #1 Phillips Screwdriver, 3-Inch Round Shank | 1 |
|
$8.9000 / $10.3200 | Buy Now |
DISTI #
70145431
|
RS | Screwdriver, 1, 1, Screwdriver, Plastic | Klein Tools 603-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$9.7000 / $10.9000 | Buy Now |
|
Onlinecomponents.com | Profilated Philips Tip ScrewDriver | 0 |
|
$7.4900 | Buy Now |