Part Details for 603-115 by Bivar Inc
Overview of 603-115 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 603-115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2504
|
Newark | Perm-O-Pads, Round, To-5 And Ic Mount, 8 Lead, 0.37 Od, 0.115 Thick, Nylon, White/Bag |Bivar 603-115 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.2310 | Buy Now |
DISTI #
603-115-ND
|
DigiKey | MOUNT CIRCULAR TO5 0.115" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
485 In Stock |
|
$0.1309 / $0.6300 | Buy Now |
DISTI #
749-603-115
|
Mouser Electronics | Circuit Board Hardware - PCB Perm-O-Pad Round IC Mnt White RoHS: Compliant | 3233 |
|
$0.1120 / $0.2500 | Buy Now |
DISTI #
70529561
|
RS | PERM-O-PADS, Round, TO-5 and IC Mount,8 Lead,0.37 OD,0.115 Thick, Nylon, White | Bivar Inc. 603-115 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 / $0.1750 | RFQ |
|
Future Electronics | Component Mount TO-5 Circular 0.115 (2.92mm) White RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1200 / $0.1350 | Buy Now |
DISTI #
BIV603-115
|
Heilind Electronics | PERM-O-PADS, ROUND, TO-5 AND IC MOUNT, 8 LEADS, 0.37 OD, | Americas - 74 in Stock |
|
$0.0883 / $0.2043 | Buy Now |
|
Bristol Electronics | 847 |
|
RFQ | ||
DISTI #
603-115
|
TME | Insulating distance, 2.9mm, TO-5-IC Min Qty: 500 | 0 |
|
$0.1500 / $0.2140 | RFQ |
DISTI #
BIV603-115
|
Interstate Connecting Components | PERM-O-PADS, ROUND, TO-5 AND IC MOUNT, 8 LEADS, 0.37 OD, | 22 |
|
$0.0883 / $0.2043 | Buy Now |
Part Details for 603-115
603-115 CAD Models
603-115 Part Data Attributes
|
603-115
Bivar Inc
Buy Now
|
Compare Parts:
603-115
Bivar Inc
|
Samacsys Manufacturer | Bivar |