Part Details for 603-0500-240 by TE Connectivity
Overview of 603-0500-240 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 603-0500-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-603-0500-240-ND
|
DigiKey | 603-0500-240 Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,044.7380 | Buy Now |
|
Onlinecomponents.com | 603-0500-240 RoHS: Compliant | 0 |
|
$1,943.7300 / $5,070.9500 | Buy Now |
|
Master Electronics | 603-0500-240 RoHS: Compliant | 0 |
|
$1,943.7300 / $5,070.9500 | Buy Now |
Part Details for 603-0500-240
603-0500-240 CAD Models
603-0500-240 Part Data Attributes
|
603-0500-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
603-0500-240
TE Connectivity
Gyroscope, Anodized Aluminium
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Body Breadth | 20.8 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 20.8 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | ANODIZED ALUMINIUM | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | GYROSCOPE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 5 V |