Part Details for 602SJR00300E by Ohmite Mfg Co
Overview of 602SJR00300E by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 602SJR00300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9325
|
Newark | Current Sense Resistor, 0.003 Ohm, 250Mw, 5%, Resistance:0.003Ohm, Product Range:60S Series, Resistor Case/Package:Smd, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Technology:Thin Film, Product Length:14Mm Rohs Compliant: Yes |Ohmite 602SJR00300E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-602SJR00300E-ND
|
DigiKey | RES 0.003 OHM 5% 1/4W SMD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
977 In Stock |
|
$0.6400 | Buy Now |
DISTI #
602SJR00300E-ND
|
DigiKey | RES 0.003 OHM 5% 1/4W L BEND Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7888 | Buy Now |
|
Onlinecomponents.com | Res Metal Plate 0.003 Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD RoHS: Compliant | 1800 Factory Stock |
|
$0 | Buy Now |
Part Details for 602SJR00300E
602SJR00300E CAD Models
602SJR00300E Part Data Attributes:
|
602SJR00300E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
602SJR00300E
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 0.25W, 0.003ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3912, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 14 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3912 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Copper/Nickel (Cu/Ni) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |