Part Details for 6026220 by SICK AG
Overview of 6026220 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6026220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882-6026220-ND
|
DigiKey | CYLINDRICAL PHOTOELECTRIC SENSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
5 In Stock |
|
$160.4010 / $174.9800 | Buy Now |
DISTI #
VL12-2P430
|
TME | Sensor: photoelectric, Range: 30mm÷2.3m, PNP, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$123.3200 / $133.6000 | RFQ |