There are no models available for this part yet.
Overview of 6025D by Aavid Thermalloy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 | |
RJK6025DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.8A 17500Mohm LDPAK(S)-(1)/To-263 | |
325-6025-D65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, right, D-Key, 5.55mm, Header |