-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 16-12AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1448
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:12Awgrohs Compliant: Yes |Amp Te Connectivity 60253-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32818 |
|
$0.1140 / $0.1730 | Buy Now |
DISTI #
70AH7735
|
Newark | Female Quick Disconnect, 16Awg-12Awg Rohs Compliant: Yes |Amp Te Connectivity 60253-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10844 |
|
$0.1700 / $0.2500 | Buy Now |
DISTI #
87X3131
|
Newark | 60253-2 Mini-Reel .250 Ff Rec 16-12 Tpbr |Amp Te Connectivity 60253-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
A27937CT-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29713 In Stock |
|
$0.1210 / $0.2900 | Buy Now |
DISTI #
01P1448
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.49mm Tin Strip - Bulk (Alt: 01P1448) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 22259 Partner Stock |
|
$0.1430 / $0.2950 | Buy Now |
DISTI #
571-602532
|
Mouser Electronics | Terminals .250 FF REC 16-12 Reel of 10000 RoHS: Compliant | 60000 |
|
$0.1250 / $0.1340 | Buy Now |
DISTI #
571-602532-MR
|
Mouser Electronics | Terminals .250 FF REC 16-12 Reel of 1000 RoHS: Compliant | 13000 |
|
$0.1530 / $0.1580 | Buy Now |
DISTI #
571-602532-CT
|
Mouser Electronics | Terminals .250 FF REC 16-12 Cut Strip of 100 RoHS: Compliant | 5000 |
|
$0.2210 | Buy Now |
DISTI #
V36:1790_07445876
|
Arrow Electronics | Quick Disconnect Terminal 12-16AWG Brass RCP 19.05mm Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2232 | Americas - 310000 |
|
$0.0861 | Buy Now |
DISTI #
V72:2272_07445876
|
Arrow Electronics | Quick Disconnect Terminal 12-16AWG Brass RCP 19.05mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2330 Container: Cut Strips | Americas - 5936 |
|
$0.1229 / $0.1892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60253-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60253-2
TE Connectivity
FF 250 REC 16-12AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |