-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB RECEPTACLE 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC9852
|
Newark | Terminals Tab Rcpt 20-18 Cut Strip Of 100 |Amp Te Connectivity 60252-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 | Buy Now |
DISTI #
A111327CT-ND
|
DigiKey | CONN QC RCPT 18-20AWG 0.103 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17629 In Stock |
|
$0.0845 / $0.2500 | Buy Now |
DISTI #
60252-1
|
Avnet Americas | Quick Disconnect Terminal 18-20AWG F 3.93mm Pre-Tin Reel - Tape and Reel (Alt: 60252-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0894 | Buy Now |
DISTI #
571-60252-1
|
Mouser Electronics | Terminals TAB RCPT 20-18 Reel of 10000 RoHS: Compliant | 10000 |
|
$0.0890 / $0.0990 | Buy Now |
DISTI #
571-60252-1-CT
|
Mouser Electronics | Terminals TAB RCPT 20-18 Cut Strip of 100 RoHS: Compliant | 6500 |
|
$0.1620 | Buy Now |
DISTI #
571-60252-1-MR
|
Mouser Electronics | Terminals TAB RCPT 20-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.1120 / $0.1160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0795 | Buy Now |
DISTI #
AMP60252-1
|
Heilind Electronics | TAB RCPT 20-18 010PTPBR | Americas - 0 in Stock |
|
$0.0993 / $0.1008 | Buy Now |
|
Onlinecomponents.com | 103 FASTON REC 22-18 AWG TPBR RoHS: Compliant |
8400 Partner Stock 40000 Factory Stock |
|
$0.1024 / $0.1148 | Buy Now |
DISTI #
60252-1
|
TTI | Terminals TAB RCPT 20-18 Reel of 10000 Min Qty: 30000 Package Multiple: 30000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60252-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60252-1
TE Connectivity
TAB RECEPTACLE 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |