Part Details for 60250 by Color-Keyed
Overview of 60250 by Color-Keyed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
324-6025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 25 position, open, 5.55mm, Header | |
344-6025-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 25 position, open, 5.55mm, Header | |
354-6025-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,5 pair, 25 position, open, 3.55mm, Header |
Price & Stock for 60250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71128753
|
RS | Aluminum Two-Hole Lug,4/0 AWG,1/2"Bolt Size, Die Code 66H, Die Code White | Color-Keyed by ABB 60250 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5200 / $60.3500 | RFQ |