Part Details for 6025-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 6025-0-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MQ80860-25 | Rochester Electronics LLC | 80860 - RISC Microprocessor, 64-Bit | |
UPD166025T1J | Renesas Electronics Corporation | Intelligent Power Device | |
RJK6025DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 1A 17500Mohm Mp-3A/To-252 |
Price & Stock for 6025-0-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10974-ND
|
DigiKey | CONN SINGLE POST 0.040DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2292 In Stock |
|
$0.1875 / $0.4300 | Buy Now |
DISTI #
575-6025000150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Hex Press-Fit pin RoHS: Compliant | 6038 |
|
$0.1480 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3340 | Buy Now |
DISTI #
000000000005689187
|
Sager | Circuit Board Hardware - PCB Hex Press-Fit pin Min Qty: 1000 | 0 |
|
$0.1476 / $0.7316 | Buy Now |
Part Details for 6025-0-00-15-00-00-03-0
6025-0-00-15-00-00-03-0 CAD Models
6025-0-00-15-00-00-03-0 Part Data Attributes
|
6025-0-00-15-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6025-0-00-15-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |