-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 16-12AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6111
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:12Awgrohs Compliant: Yes |Amp Te Connectivity 60249-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17555 |
|
$0.1410 / $0.2500 | Buy Now |
DISTI #
70AH7734
|
Newark | Female Quick Disconnect, 16Awg-12Awg Rohs Compliant: Yes |Amp Te Connectivity 60249-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 / $0.2170 | Buy Now |
DISTI #
A27930CT-ND
|
DigiKey | CONN QC RCPT 12-16AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
53686 In Stock |
|
$0.1072 / $0.2400 | Buy Now |
DISTI #
60249-2
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Strip - Tape and Reel (Alt: 60249-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 900023353 Factory Stock |
|
$0.0755 / $0.1016 | Buy Now |
DISTI #
29C6111
|
Avnet Americas | Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Strip - Bulk (Alt: 29C6111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 17555 Partner Stock |
|
$0.1530 / $0.2500 | Buy Now |
DISTI #
571-602492
|
Mouser Electronics | Terminals .250 FF REC 16-12 Reel of 9000 RoHS: Compliant | 36000 |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
571-602492-CT
|
Mouser Electronics | Terminals .250 FF REC 16-12 Cut Strip of 100 RoHS: Compliant | 2700 |
|
$0.2010 | Buy Now |
DISTI #
571-602492-MR
|
Mouser Electronics | Terminals .250 FF REC 16-12 Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1530 | Buy Now |
DISTI #
VDN:6625_11893648
|
Arrow Electronics | Quick Disconnect Terminal 12-16AWG Brass RCP 19.05mm Tin T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks | Americas - 9000 |
|
$0.0766 / $0.1047 | Buy Now |
|
Future Electronics | NON INSULATED 12-16 AWG FREE-HANGING MOUNTING TYPE TERMINATION CRIMP RECEPTACLE RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Reel | 18000Reel |
|
$0.1010 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60249-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60249-2
TE Connectivity
FF 250 REC 16-12AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |