Part Details for 6022C SL005 by Alpha Wire
Overview of 6022C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6022C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9049
|
Newark | Shielded Multipair Cable 27Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:27 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Slate, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 6022C SL005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,326.3200 | Buy Now |
DISTI #
3937-6022CSL005-ND
|
DigiKey | MULTI-PAIR 54COND 22AWG Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,742.3300 | Buy Now |
DISTI #
A140-100-ND
|
DigiKey | MULTI-PAIR 54COND 22AWG Min Qty: 1 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$29.9608 | Buy Now |
DISTI #
602-6022C-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 27 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$2,995.7400 | Order Now |
DISTI #
73560044
|
RS | Multiconductor Cable,27pr,22AWG, Stranded, Individual Foil Shield, PP, Gray | Alpha Wire 6022C SL005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,278.1200 | RFQ |
Part Details for 6022C SL005
6022C SL005 CAD Models
6022C SL005 Part Data Attributes
|
6022C SL005
Alpha Wire
Buy Now
|
Compare Parts:
6022C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |