Part Details for 6022-010 by API Delevan
Overview of 6022-010 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 6022-010
6022-010 CAD Models
6022-010 Part Data Attributes:
|
6022-010
API Delevan
Buy Now
Datasheet
|
Compare Parts:
6022-010
API Delevan
Split Bobbin Power Transformer, 1.1VA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | API Delevan | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.81 mm | |
Isolation Voltage | 2500 V | |
JESD-609 Code | e0 | |
Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Output Current 1 | 0.22 A | |
Output Voltage 1 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.58 mm |