Part Details for 6021 by Zierick Manufacturing Corporation
Overview of 6021 by Zierick Manufacturing Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166021T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape | |
DA6021-09FI2 | Renesas Electronics Corporation | Highly Integrated Power Management IC for New Generation Intel® Atom™ Processor | |
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for 6021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 450000 |
|
Buy Now | ||
DISTI #
ZIE6021
|
Heilind Electronics | FULL 15K REELS ONLY | Americas - 46050 in Stock37500 On Order |
|
$0.0575 / $0.0596 | Buy Now |
DISTI #
66765993
|
Verical | TERMINAL-TO-PCB RETENTION Min Qty: 15000 Package Multiple: 15000 | Americas - 855000 |
|
$0.1858 | Buy Now |
DISTI #
66761678
|
Verical | TERMINAL-TO-PCB RETENTION Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.1858 | Buy Now |