Part Details for 6021-0-15-01-16-27-10-0 by Mill-Max Mfg Corp
Overview of 6021-0-15-01-16-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166021T1F-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, MP-3ZK, /Embossed Tape | |
DA6021-09FI2 | Renesas Electronics Corporation | Highly Integrated Power Management IC for New Generation Intel® Atom™ Processor | |
iW9860-21 | Renesas Electronics Corporation | Zero Standby Power 63W Digital Quasi-Resonant RapidCharge™ AC/DC Controller |
Price & Stock for 6021-0-15-01-16-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6781
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 6021-0-15-01-16-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $1.1400 | Buy Now |
DISTI #
ED10462-ND
|
DigiKey | CONN PIN RCPT .022-.034 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
623 In Stock |
|
$0.6669 / $1.3300 | Buy Now |
DISTI #
575-6021015011627
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 16 CON RoHS: Not Compliant | 0 |
|
$0.6600 / $1.3300 | Order Now |
DISTI #
000000000000405638
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 16 CON Min Qty: 1000 | 0 |
|
$0.1465 / $1.0700 | Buy Now |
Part Details for 6021-0-15-01-16-27-10-0
6021-0-15-01-16-27-10-0 CAD Models
6021-0-15-01-16-27-10-0 Part Data Attributes
|
6021-0-15-01-16-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6021-0-15-01-16-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |