Part Details for 60205-1 by TE Connectivity
Overview of 60205-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60205-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6771
|
Newark | Faston 205 Rec 22-18 Awg .81 X .032 Br |Amp Te Connectivity 60205-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 | Buy Now |
DISTI #
60205-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
60205-1
|
Avnet Americas | .205 FAST REC 22-18 BR - Tape and Reel (Alt: 60205-1) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG F 11.89mm 6.35mm Strip on Reel RoHS: Compliant | 0 |
|
$0.0372 / $0.0474 | Buy Now |
DISTI #
TE Connectivity 60205-1
|
PEI Genesis | Push-On Terminal | 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG F 11.89mm 6.35mm Strip on Reel RoHS: Compliant | 0 |
|
$0.0372 / $0.0474 | Buy Now |