There are no models available for this part yet.
Overview of 60204 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-472 | Coilcraft Inc | General Purpose Inductor, 4.7uH, 1 Element, SMD | |
MOS6020-473 | Coilcraft Inc | General Purpose Inductor, 47uH, 1 Element, SMD | |
MOS6020-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for 60204 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C9578
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 3A, Product Range:Multi 9 C60N Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:120Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:120V Rohs Compliant: No |Schneider Electric 60204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |