Part Details for 6020-0182-P1 by PACE Worldwide
Overview of 6020-0182-P1 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
602030002 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 28 AWG, 0.5 meters, passive, pull to release | |
602030008 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 24 AWG, 6 meters, passive, pull to release |
Price & Stock for 6020-0182-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10043638
|
Techni-Tool, Inc. | Pace 6020-0182-P1 Printed Circuit Board, Main Control, for TF 2700 BGA Rework Systems | 0 |
|
$1,147.1000 | Buy Now |
DISTI #
10043638
|
TestEquity LLC | Pace 6020-0182-P1 Printed Circuit Board, Main Control, for TF 2700 BGA Rework Systems | 0 |
|
$1,147.1000 | Buy Now |