Part Details for 601GP08 by Marathon Special Products
Overview of 601GP08 by Marathon Special Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 601GP08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTH601GP08
|
Heilind Electronics | Americas - 1 in Stock |
|
$24.3455 / $24.7963 | Buy Now | |
DISTI #
65144832
|
Verical | Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 171 |
|
$23.6706 / $31.1882 | Buy Now |
|
Quest Components | Logic IC | 2 |
|
$23.7368 | Buy Now |
Part Details for 601GP08
601GP08 CAD Models
601GP08 Part Data Attributes
|
601GP08
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
601GP08
Marathon Special Products
Barrier Strip Terminal Block, 20A, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |