Part Details for 601D338F025FT1 by Barker Microfarads (BMI)
Overview of 601D338F025FT1 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 601D338F025FT1
601D338F025FT1 CAD Models
601D338F025FT1 Part Data Attributes
|
601D338F025FT1
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
601D338F025FT1
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
Leakage Current | 0.14361 mA | |
Manufacturer Series | 601D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1516 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 601D338F025FT1
This table gives cross-reference parts and alternative options found for 601D338F025FT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D338F025FT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D338F025FT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D338F025FT1 vs 601D338F025FT3 |
601D338F025FT1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D338F025FT1 vs 601D338F025FT1 |
604D332F025HP7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED-4 | Barker Microfarads (BMI) | 601D338F025FT1 vs 604D332F025HP7 |
601D338F025FT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D338F025FT1 vs 601D338F025FT2 |
604D332F025HP2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 3300uF, Through Hole Mount, AXIAL LEADED-4 | Barker Microfarads (BMI) | 601D338F025FT1 vs 604D332F025HP2 |