Part Details for 601D277F050FE7 by Vishay Intertechnologies
Overview of 601D277F050FE7 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D277F050FE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7520
|
Newark | 270Uf 50V 16X30 105 Axi |Vishay 601D277F050FE7 Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3300 / $37.2700 | Buy Now |
DISTI #
601D277F050FE7
|
Avnet Americas | Cap Aluminum 250uF 50V -10% to 50% (16.1 X 30.2mm) Axial 0.519 Ohm 810mA 2000 hr 105°C - Bulk (Alt: 601D277F050FE7) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 79 Weeks, 2 Days Container: Bulk | 0 |
|
$35.7846 / $45.6561 | Buy Now |
DISTI #
75-601D277F050FE7
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 50volts 270uF -10% + 50% RoHS: Not Compliant | 47 |
|
$30.3700 / $36.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 41 Package Multiple: 41 | 0 |
|
$32.9100 | Buy Now |
DISTI #
601D277F050FE7
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 50volts 270uF -10% + 50% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$20.0000 / $21.8500 | Buy Now |
DISTI #
601D277F050FE7
|
Avnet Americas | Cap Aluminum 250uF 50V -10% to 50% (16.1 X 30.2mm) Axial 0.519 Ohm 810mA 2000 hr 105°C - Bulk (Alt: 601D277F050FE7) RoHS: Not Compliant Min Qty: 41 Package Multiple: 41 Lead time: 79 Weeks, 2 Days Container: Bulk | 0 |
|
$35.7846 / $45.6561 | Buy Now |
Part Details for 601D277F050FE7
601D277F050FE7 CAD Models
601D277F050FE7 Part Data Attributes:
|
601D277F050FE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
601D277F050FE7
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 79 Weeks, 2 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 15.875 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 519 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.05809 mA | |
Length | 28.575 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 810 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |