Part Details for 601D478F016FT7 by Barker Microfarads (BMI)
Overview of 601D478F016FT7 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 601D478F016FT7
601D478F016FT7 CAD Models
601D478F016FT7 Part Data Attributes
|
601D478F016FT7
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
601D478F016FT7
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Leakage Current | 0.13711 mA | |
Manufacturer Series | 601D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1576 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 601D478F016FT7
This table gives cross-reference parts and alternative options found for 601D478F016FT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D478F016FT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
604D472F016JL5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED-4 | Barker Microfarads (BMI) | 601D478F016FT7 vs 604D472F016JL5 |
601D478F016FT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D478F016FT7 vs 601D478F016FT3 |
601D478F016HJ1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D478F016FT7 vs 601D478F016HJ1 |
601D478F016GL7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D478F016FT7 vs 601D478F016GL7 |
601D478F016GL1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D478F016FT7 vs 601D478F016GL1 |
604D472F016JL7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Chemi-Con | 601D478F016FT7 vs 604D472F016JL7 |
601D478F016HJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D478F016FT7 vs 601D478F016HJ7 |
601D478F016HJ1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D478F016FT7 vs 601D478F016HJ1 |
601D478F016HJ3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 50% +Tol, 10% -Tol, 4700uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D478F016FT7 vs 601D478F016HJ3 |
601D478F016GL1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D478F016FT7 vs 601D478F016GL1 |